Reference Only

EVQ-P2402M

Tactile Switches FLAT ACT 2.4NF 4.7x3.5x2.1mm

Manufacturer:

Mfr Part:
EVQ-P2402M

TTI Part:
EVQ-P2402M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.45 mm
ActuatorRectangular
Switch FunctionOFF - (ON)
Operating Force2.4 N
Current Rating20 mA
Voltage Rating DC15 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleJ Form Lead
ColorClear
Length4.7 mm
Width3.5 mm
Height2.1 mm
SeriesEVQ-P2
Life500000 Cycle
PackagingReel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches
Travel0.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.339$1,356.00
$0.334$2,672.00
$0.33$3,960.00
$0.325$6,500.00
Need more?

My Notes

Sign into see notes.