Reference Only

EVQ-P1K05M

Tactile Switches 2.2NF 6.0x6.1x5.0mm

Manufacturer:

Mfr Part:
EVQ-P1K05M

TTI Part:
EVQ-P1K05M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height1.5 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force2.2 N
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorWhite
Length6.1 mm
Width6 mm
Height5 mm
SeriesEVQ-P1
Life100000 Cycle
PackagingReel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.373$746.00
$0.368$1,472.00
$0.363$2,178.00
$0.359$3,590.00
$0.354$7,080.00
$0.35$10,500.00
$0.345$17,250.00
Need more?

My Notes

Sign into see notes.