Reference Only

EVQ-3PLA15

Tactile Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
EVQ-3PLA15

TTI Part:
EVQ-3PLA15

EDA / CAD Models

Alternate Part Number

EVQ-3PLA15.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
ActuatorRound
ColorWhite
Contact FormSPST
Current Rating20 mA
Ground TerminalYes
Height1.5 mm
IlluminatedNon-Illuminated
Length4.9 mm
Life200000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting DirectionStraight
Mounting StyleSMD/SMT
Mounting TypeSnap-In
Operating Force3.5 N
PackagingReel
Product TypeTactile Switches
ProductLight Touch Switches
SeriesEVQ-3PL
Stem Height1.5 mm
SubcategorySwitches
Switch FunctionOFF - (ON)
Termination StyleJ Form Lead
TravelShort Push
TypeLight Touch Switches
Voltage Rating DC15 VDC
Width4.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.163$815.00
Need more?

My Notes

Sign into see notes.