Reference Only
EVP-CD7C1A000
Tactile Switches 6mm x 6mm SMD Op Force 4.0N
Datasheet
EVP-CD7C1A000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Tactile Switches | |
| Mounting Style | SMD/SMT | |
| Switch Function | ON - OFF | |
| Operating Force | 4 N | |
| Current Rating | 20 mA | |
| Voltage Rating DC | 15 VDC | |
| Contact Form | SPST | |
| Termination Style | J Form Lead | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 4 mm | |
| Series | EVP-CD | |
| Life | 200000 Cycle | |
| Packaging | Reel | |
| Actuator Style | Square | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Method | Snap-In | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.441 | $882.00 |
Need more?
Sign in to add projects and notes