Reference Only

EVP-BX7C5A000

Tactile Switches Surface Mount, 4N Silent Type

Manufacturer:

Mfr Part:
EVP-BX7C5A000

TTI Part:
EVP-BX7C5A000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
Mounting StylePCB Mount
Mounting DirectionStraight
ActuatorRound
Operating Force4 N
Contact FormSPST
Termination StyleSMD/SMT
Length6 mm
Width6 mm
Height4.1 mm
SeriesEVP-BX
Life200000 Cycle
PackagingReel
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting TypeSnap-In
Product TypeTactile Switches
ProductTactile Switch
SubcategorySwitches
Travel0.78 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.43$860.00
Need more?
Sign in to add projects and notes