Reference Only
EVP-BL0ADF000
Tactile Switches 2.8mm x 1.9mm SMD, 0.7N Operating Force, 300K Cycles
Datasheet
EVP-BL0ADF000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Tactile Switches | |
| Mounting Style | SMD/SMT | |
| Actuator | Round | |
| Operating Force | 0.7 N | |
| Contact Form | SPST | |
| Length | 2.8 mm | |
| Width | 1.9 mm | |
| Height | 0.53 mm | |
| Series | EVP-BL | |
| Life | 300000 Cycle | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Snap-In | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.135 | $2,700.00 |
Need more?
Sign in to add projects and notes