Reference Only

EVP-BK4A1B000

Tactile Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
EVP-BK4A1B000

TTI Part:
EVP-BK4A1B000

EDA / CAD Models

Alternate Part Number

EVP-BK4A1B000.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height1.5 mm
ActuatorRound
Switch FunctionON - OFF
Operating Force2.5 N
Current Rating20 mA
Voltage Rating DC15 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pad
ColorBlack
Length4.9 mm
Width4 mm
Height0.63 mm
SeriesEVP-BK
Life1000000 Cycle
IP RatingIP67
PackagingReel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting TypeSnap-In
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches
Travel0.23 mm
TypeLight Touch Switches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

10,000
On Order
10,000 expected 29-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.392$3,920.00
Need more?
Sign in to add projects and notes