Reference Only

EVP-BDCC1A000

Tactile Switches 6mm x 6mm SMD Op Force 4.0N

Manufacturer:

Mfr Part:
EVP-BDCC1A000

TTI Part:
EVP-BDCC1A000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
Mounting StyleSMD/SMT
Switch FunctionON - OFF
Operating Force4 N
Current Rating20 mA
Voltage Rating DC15 VDC
Contact FormSPST
Termination StyleJ Form Lead
Length6 mm
Width6 mm
Height4 mm
SeriesEVP-BD
Life200000 Cycle
PackagingReel
Actuator StyleSquare
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
Mounting TypeSnap-In
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
Travel0.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.441$882.00
Need more?
Sign in to add projects and notes