Reference Only
EVP-AT2L1B000
Tactile Switches 4.3mm X1.7mm Edge Mount side push 1.6N
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Actuator | Snap Top | |
| Switch Function | ON - OFF | |
| Operating Force | 1.6 N | |
| Contact Form | SPST | |
| Termination Style | Solder Pad | |
| Color | Gray | |
| Length | 3.4 mm | |
| Width | 1.7 mm | |
| Height | 1.1 mm | |
| Series | EVP-AT | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.403 | $4,030.00 |
Need more?
Available Regional Inventory
40,000 available now at ttieurope.com
My Notes
Sign into see notes.