Reference Only

EVP-AF5B70

Tactile Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
EVP-AF5B70

TTI Part:
EVP-AF5B70

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.22 mm
ActuatorRound
Switch FunctionON - OFF
Operating Force3.4 N
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
Length3 mm
Width2.6 mm
Height0.7 mm
SeriesEVP-AF
Life100000 Cycle
PackagingReel
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches
Travel.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.237$1,896.00
Need more?

My Notes

Sign into see notes.