Reference Only

EVP-AEBB2A

Tactile Switches Side Operational 1.6N 4.5x2.2mm Edge

Manufacturer:

Mfr Part:
EVP-AEBB2A

TTI Part:
EVP-AEBB2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionRight Angle
Stem Height0.95 mm
ActuatorRectangular
Switch FunctionON - OFF
Operating Force1.6 N
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
Length4.5 mm
Width2.2 mm
Height2.9 mm
SeriesEVP-AE
Life200000 Cycle
PackagingReel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches
Travel0.15 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.48$1,680.00
Need more?
Available Regional Inventory
3,500 available now at ttieurope.com
Sign in to add projects and notes