Reference Only

EVP-AAN02Q

Tactile Switches 3.5x2.9mm 5N Hi Push Forc .15mm Trvl IP67

Manufacturer:

Mfr Part:
EVP-AAN02Q

TTI Part:
EVP-AAN02Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.3 mm
ActuatorRectangular
Switch FunctionOFF - (ON)
Operating Force5 N
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pad
Length3.5 mm
Width2.9 mm
Height1.7 mm
SeriesEVP-AA
Life100000 Cycle
PackagingEach
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.441$2,205.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.