Reference Only

EVP-AAM02W

Tactile Switches 3.5x2.9mm 3.5N Long Life .15mm Trvl IP67

Manufacturer:

Mfr Part:
EVP-AAM02W

TTI Part:
EVP-AAM02W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.3 mm
ActuatorRectangular
Switch FunctionOFF - (ON)
Operating Force3.5 N
Current Rating20 mA
Voltage Rating DC15 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorWhite
Length3.5 mm
Width2.9 mm
Height1.7 mm
SeriesEVP-AA
Life500000 Cycle
PackagingReel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches
Travel0.15 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.441$2,205.00
Need more?

My Notes

Sign into see notes.