Reference Only

EVP-AA802Q

Tactile Switches Swtch Lite Touch SMD 5.0N 1.7mm ht grey

Manufacturer:

Mfr Part:
EVP-AA802Q

TTI Part:
EVP-AA802Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.3 mm
ActuatorRectangular
Switch FunctionOFF - (ON)
Operating Force5 N
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorBlack
Length3.5 mm
Width2.9 mm
Height1.7 mm
SeriesEVP-AA
Life100000 Cycle
PackagingReel
Contact PlatingSilver
Product TypeTactile Switches
ProductLight Touch Switches
SubcategorySwitches
Travel.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.36$1,800.00
Need more?
Sign in to add projects and notes