Reference Only
EVP-6AWD40
Tactile Switches 10uA 2VDC 500mOhm SMD Top Push Switch
Datasheet
EVP-6AWD40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Tactile Switches | |
| Contact Form | SPST | |
| Height | 0.6 mm | |
| IP Rating | IP67 | |
| Length | 3.3 mm | |
| Life | 300000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Operating Force | 3 N | |
| Packaging | Reel | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Series | EVP-AW | |
| Subcategory | Switches | |
| Switch Function | ON - OFF | |
| Termination Style | SMD/SMT | |
| Travel | 3.3 N | |
| Voltage Rating DC | 2 VDC, 15 VDC | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.162 | $3,240.00 |
Need more?
My Notes
Sign into see notes.