Reference Only

ETQP4M330KVC

Power Inductors - SMD 33 UH 20%

Manufacturer:

Mfr Part:
ETQP4M330KVC

TTI Part:
ETQ-P4M330KVC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance33 uH
Tolerance20 %
Maximum DC Current4.2 A
Maximum DC Resistance93.06 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length10.7 mm
Width10 mm
Height4 mm
Core MaterialMetal Composite
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.407$407.00
$0.402$804.00
$0.397$1,588.00
$0.392$2,352.00
$0.387$3,870.00
$0.377$6,032.00
Need more?

My Notes

Sign into see notes.