Reference Only

ETQP4M100KVC

Power Inductors - SMD PCC Lo Pro 10uH 10.7x10x4mm,AEC-Q200

Manufacturer:

Mfr Part:
ETQP4M100KVC

TTI Part:
ETQ-P4M100KVC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current7.6 A
Maximum DC Resistance27.94 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length10.7 mm
Width10 mm
Height4 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesPCC-M1040M-LP
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.436$436.00
Need more?
Available Regional Inventory
8,000 available now at ttieurope.com

My Notes

Sign into see notes.