Reference Only

ETQP3M1R0KVN

Power Inductors - SMD 1 UH 20%

Manufacturer:

Mfr Part:
ETQP3M1R0KVN

TTI Part:
ETQ-P3M1R0KVN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current12.1 A
Maximum DC Resistance6.82 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length6.4 mm
Width6 mm
Height3 mm
Core MaterialMetal Composite
QualificationAEC-Q200
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.344$1,376.00
Need more?
Sign in to add projects and notes