Reference Only

ETQP3M150KVN

Power Inductors - SMD PCC Lo Pro 15uH 6.4x6x3mm,AEC-Q200

Manufacturer:

Mfr Part:
ETQP3M150KVN

TTI Part:
ETQ-P3M150KVN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current3 A
Maximum DC Resistance109.12 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length6.4 mm
Width6 mm
Height3 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesPCC-M0630M-LP
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.382$1,528.00
Need more?

My Notes

Sign into see notes.