Reference Only

ETQ-PAM3R3JFW

Power Inductors - SMD 3.3uH 20% 2.4mOhm 35A AEC-Q200

Manufacturer:

Mfr Part:
ETQ-PAM3R3JFW

TTI Part:
ETQ-PAM3R3JFW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Inductors
Inductance3.3 uH
Tolerance20 %
Maximum DC Resistance2.64 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 160 C
Length17.2 mm
Width15.6 mm
Height10.5 mm
Core MaterialMetall Alloy
SeriesPCC-M15A0MF
PackagingReel
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.31$462.00
Need more?
Sign in to add projects and notes