Reference Only
ETQ-P8M2R5JFA
Power Inductors - SMD 2.5uH 32.1A 2.6mOhm AEC-Q200
Datasheet
ETQ-P8M2R5JFA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke | |
| Shielding | Shielded | |
| Inductance | 2.5 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 23 A | |
| Maximum DC Resistance | 2.86 mOhms | |
| Saturation Current | 32.1 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 160 C | |
| Termination | Standard | |
| Length | 13.2 mm | |
| Width | 12.6 mm | |
| Height | 8 mm | |
| Core Material | Metal Composite | |
| Qualification | AEC-Q200 | |
| Series | PCC-M1280MF | |
| Packaging | Reel | |
| Application | Automotive | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.28 | $640.00 | |
| $1.26 | $1,260.00 | |
| $1.22 | $3,050.00 |
Need more?
My Notes
Sign into see notes.