Reference Only

ETQ-P8M1R0JFA

Power Inductors - SMD 1.0uH 44.4A 1.36mOhm AEC-Q200

Manufacturer:

Mfr Part:
ETQ-P8M1R0JFA

TTI Part:
ETQ-P8M1R0JFA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current31.8 A
Maximum DC Resistance1.5 mOhms
Saturation Current44.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 160 C
TerminationStandard
Length13.2 mm
Width12.6 mm
Height8 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesPCC-M1280MF
PackagingReel
ApplicationAutomotive
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.36$680.00
$1.35$1,350.00
$1.30$1,950.00
$1.22$3,050.00
$1.21$6,050.00
$1.20$9,000.00
Need more?
Sign in to add projects and notes