Reference Only

ETQ-P6M2R5YLC

Power Inductors - SMD PCC 2.5uH AEC-Q200

Manufacturer:

Mfr Part:
ETQ-P6M2R5YLC

TTI Part:
ETQ-P6M2R5YLC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case10.9 mm x 10 mm
ShieldingShielded
Inductance2.5 uH
Tolerance20 %
Maximum DC Current19.6 A
Maximum DC Resistance5 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length10.9 mm
Width10 mm
Height6 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesPCC-M1060ML
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.87$870.00
Need more?
Sign in to add projects and notes