Reference Only
ETQ-P5MR22CVM
Power Inductors - SMD PCC-M0750M-LL 0.22uH 7.0x7.9x5.0 Auto
Datasheet
ETQ-P5MR22CVM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Shielding | Shielded | |
| Inductance | 220 nH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 780 uOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Termination | Standard | |
| Length | 7.9 mm | |
| Width | 7 mm | |
| Height | 4.95 mm | |
| Core Material | Metal | |
| Qualification | AEC-Q200 | |
| Series | PCC-M0750M-LL | |
| Packaging | Reel | |
| Application | Boost Converter, Buck Converter DC/DC | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.621 | $621.00 |
Need more?
Sign in to add projects and notes