Reference Only

ETQ-P5M3R3YTC

Power Inductors - SMD 3.3uH 20% 7.1mOhm 15.7A AEC-Q200

Manufacturer:

Mfr Part:
ETQ-P5M3R3YTC

TTI Part:
ETQ-P5M3R3YTC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Resistance7.81 mOhms
Length10.9 mm
Width10 mm
Height5.4 mm
Core MaterialMetal Composite
SeriesPCC-M1054MS
PackagingReel
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.77$770.00
Need more?

My Notes

Sign into see notes.