Reference Only

ETQ-P5M2R5YSK

Power Inductors - SMD 2.45uH 20% 12A AEC-Q200 AntiVib

Manufacturer:

Mfr Part:
ETQ-P5M2R5YSK

TTI Part:
ETQ-P5M2R5YSK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance2.45 uH
Tolerance10 %
Maximum DC Current12 A
Maximum DC Resistance8.14 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length8.5 mm
Width8 mm
Height5.4 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesPCC-M0854MS
PackagingReel
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.709$709.00
Need more?

My Notes

Sign into see notes.