Reference Only

ETQ-P5M220YFC

Power Inductors - SMD 22 UH 20%

Manufacturer:

Mfr Part:
ETQ-P5M220YFC

TTI Part:
ETQ-P5M220YFC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current8.8 A
Maximum DC Resistance50 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length10.7 mm
Width10 mm
Height5.4 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesPCC-M1054M
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.571$571.00
Need more?
Sign in to add projects and notes