Reference Only

ETQ-P5M150YFC

Power Inductors - SMD 15uH 20% 10.7x10x5.4 SMD

Manufacturer:

Mfr Part:
ETQ-P5M150YFC

TTI Part:
ETQ-P5M150YFC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current7 A
Maximum DC Resistance39.16 mOhms
Saturation Current12 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length10.7 mm
Width10 mm
Height5.4 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesPCC-M1054M
PackagingReel
ApplicationPower Line Choke
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.628$628.00
Need more?

My Notes

Sign into see notes.