Reference Only

ETQ-P5M101YGM

Power Inductors - SMD 95uH 20% 348mOhm AEC-Q200

Manufacturer:

Mfr Part:
ETQ-P5M101YGM

TTI Part:
ETQ-P5M101YGM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance95 uH
Tolerance20 %
Maximum DC Current1.9 A
Maximum DC Resistance382.8 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length7.5 mm
Width7 mm
Height5 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesPCC-M0750M
PackagingReel
ApplicationPower
Moisture SensitiveYes
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.565$565.00
$0.54$1,080.00
$0.535$1,605.00
$0.512$2,560.00
Need more?
Sign in to add projects and notes