Reference Only

ETQ-P4M1R5KFM

Power Inductors - SMD 1.5uH 20% 8.1mOhm 12.6A AEC-Q200

Manufacturer:

Mfr Part:
ETQ-P4M1R5KFM

TTI Part:
ETQ-P4M1R5KFM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Resistance8.91 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length7.4 mm
Width7 mm
Height4.8 mm
Core MaterialMetal
SeriesPCC-M0748M-LE
PackagingReel
ApplicationAutomotive
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Choke Coil
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.614$614.00
Need more?

My Notes

Sign into see notes.