Reference Only

ETQ-P4M100KVK

Power Inductors - SMD PCC Lo Pro 10uH 8.5x8x4mm,AEC-Q200

Manufacturer:

Mfr Part:
ETQ-P4M100KVK

TTI Part:
ETQ-P4M100KVK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current5.2 A
Maximum DC Resistance45.76 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length8.5 mm
Width8 mm
Height4 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesPCC-M0840M-LP
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.438$438.00
Need more?
Sign in to add projects and notes