Reference Only

ETQ-P3MR68YFN

Power Inductors - SMD PCC 0.68uH AEC-Q200

Manufacturer:

Mfr Part:
ETQ-P3MR68YFN

TTI Part:
ETQ-P3MR68YFN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance680 nH
Tolerance20 %
Maximum DC Current7.4 A
Maximum DC Resistance6.3 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length6.5 mm
Width6 mm
Height3 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesPCC-M0630M
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.542$1,084.00
$0.537$2,148.00
$0.505$4,040.00
$0.50$8,000.00
$0.495$15,840.00
Need more?
Sign in to add projects and notes