Reference Only

ETQ-P3MR47KVP

Power Inductors - SMD 0.47uH 20% 5.8mOhms 11.6A AEC-Q200

Manufacturer:

Mfr Part:
ETQ-P3MR47KVP

TTI Part:
ETQ-P3MR47KVP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Resistance6.38 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length5.5 mm
Width5 mm
Height3 mm
Core MaterialMagnetic
SeriesPCC-M0530M-LP
PackagingReel
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.37$1,480.00
Need more?
Sign in to add projects and notes