Reference Only

ESE-20C443

End of Life
Pushbutton Switches - Board Mount Push Switch Mom SPST Leaded 8.9m

Manufacturer:

Mfr Part:
ESE-20C443

TTI Part:
ESE-20C443

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPushbutton Switches - Board Mount
SeriesESE-20
IlluminatedNon-Illuminated
Contact FormSPST
ActuatorPlunger
Current Rating100 mA
Voltage Rating DC14 VDC
Termination StylePC Pin
Height8.9 mm
Mounting StylePCB Mount
PackagingEach
Product TypePushbutton Switches
ProductAutomotive Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.