Reference Only
ESE-20C341
End of Life
Pushbutton Switches - Board Mount Push Switch Mom SPST Leaded 8.9m
Datasheet
ESE-20C341 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | ||
| Series | ESE-20 | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Termination Style | PC Pin | |
| Height | 8.9 mm | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |