Reference Only

ESE-13V01D

Detector Switches 1VLSuper Thin 1.2mm DETECTOR SWITCH

Manufacturer:

Mfr Part:
ESE-13V01D

TTI Part:
ESE-13V01D

EDA / CAD Models

Alternate Part Number

ESE-13V01D.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryDetector Switches
Operating Force0.3 N
Current Rating10 mA
Voltage Rating DC5 VDC
Height1.2 mm
Termination StyleSolder Pin
Contact FormSPST
PackagingReel
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SeriesESE13
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,000
On Order
3,000 expected 11-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.314$942.00
Need more?
Sign in to add projects and notes