Reference Only

ESE-13H01D

Detector Switches 1VLSuper Thin 1.2mm DETECTOR SWITCH

Manufacturer:

Mfr Part:
ESE-13H01D

TTI Part:
ESE-13H01D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryDetector Switches
Operating Force0.3 N
Current Rating10 mA
Voltage Rating DC5 VDC
Height1.2 mm
Termination StyleSolder Pin
PackagingReel
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SeriesESE13
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.31$1,550.00
$0.284$2,840.00
$0.277$5,540.00
$0.271$10,840.00
Need more?

My Notes

Sign into see notes.