Reference Only

ESE-11SH2C

Detector Switches SPSTESE11 HORIZ DETECTOR SWITCH

Manufacturer:

Mfr Part:
ESE-11SH2C

TTI Part:
ESE-11SH2C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryDetector Switches
Operation DirectionHorizontal
Operating Force0.35 N
Current Rating10 mA
Voltage Rating DC5 VDC
Width7 mm
Height5 mm
Termination StyleSolder Terminal
PackagingEach
IlluminatedNon-Illuminated
Mounting StyleChassis Mount
Product TypeDetector Switches
SeriesESE11
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.22$44.00
$0.215$129.00
$0.207$207.00
$0.201$522.60
$0.189$945.00
$0.185$1,406.00
$0.178$4,450.00
Need more?

My Notes

Sign into see notes.