Reference Only
ESE-11HS2
Detector Switches SPSTESE11 HORIZ DETECTOR SWITCH
Datasheet
ESE-11HS2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Detector Switches | |
| Operating Force | 0.35 N | |
| Current Rating | 10 mA | |
| Voltage Rating DC | 5 VDC | |
| Width | 7 mm | |
| Height | 5 mm | |
| Termination Style | Solder Pin | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Product Type | Detector Switches | |
| Series | ESE11 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
191In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.428 | $5.13 | |
| $0.347 | $34.70 | |
| $0.34 | $68.00 | |
| $0.333 | $199.80 | |
| $0.262 | $262.00 | |
| $0.229 | $595.40 | |
| $0.224 | $1,120.00 | |
| $0.212 | $2,120.00 |
Need more?
My Notes
Sign into see notes.