Reference Only

ESE-11HS1

Detector Switches SPSTESE11 HORIZ DETECTOR SWITCH

Manufacturer:

Mfr Part:
ESE-11HS1

TTI Part:
ESE-11HS1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryDetector Switches
Operating Force0.35 N
Current Rating10 mA
Voltage Rating DC5 VDC
Width7 mm
Height5 mm
Termination StyleSolder Lug
Contact FormSPST
PackagingEach
IlluminatedNon-Illuminated
Mounting StyleChassis Mount
Product TypeDetector Switches
SeriesESE11
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.255$51.00
$0.25$150.00
$0.245$245.00
$0.238$618.80
$0.233$1,165.00
$0.228$2,280.00
Need more?
Sign in to add projects and notes