Reference Only
ESB-33536
Pushbutton Switches SWITCH PUSHBUTTON
Datasheet
ESB-33536 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | ||
| Actuator | Plunger | |
| Contact Form | DPDT | |
| Current Rating | 200 mA | |
| Features | Low Profile | |
| Height | 12.5 mm | |
| Illuminated | Non-Illuminated | |
| Length | 9.85 mm | |
| Life | 30000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Product Type | Pushbutton Switches | |
| Product | Automotive Switches | |
| Series | ESB33 | |
| Subcategory | Switches | |
| Switch Function | ON - ON | |
| Termination Style | Gull Wing Lead | |
| Voltage Rating DC | 14 VDC | |
| Width | 8.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,800 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $2,016.00 |
Need more?
My Notes
Sign into see notes.