Reference Only

ERZ-VS34C951

End of Life
Varistors 950VDC SURGE ABSORBR 1570V @ V250A

Manufacturer:

Mfr Part:
ERZ-VS34C951

TTI Part:
ERZ-VS34C951

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesVS
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC575 VAC
Voltage Rating DC765 VDC
Varistor Voltage950 V
Clamping Voltage1.54 kV
Peak Surge Current20 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height47 mm
Length36 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
TypeZNR Transient/Surge Absorbers (Type SC)
Width11.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Contact a Sales Representative

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.02$300.20
Need more?

My Notes

Sign into see notes.