Reference Only

ERZ-VF2M471

End of Life
Varistors 470V 300A SMD SUR ABSORB ZNR VF

Manufacturer:

Mfr Part:
ERZ-VF2M471

TTI Part:
ERZ-VF2M471

EDA / CAD Models

Alternate Part Number

PV300K3225R2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesVF
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC300 VAC
Voltage Rating DC385 VDC
Varistor Voltage470 V
Clamping Voltage775 V
Max Surge Current300 A
Surge Energy Rating10 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height3.2 mm
Length8 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
TypeTransient/Surge Absorbers
Width6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

8,000
On Order
8,000 expected 22-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.658$1,316.00
$0.642$2,568.00
$0.634$3,804.00
$0.626$6,260.00
$0.619$9,904.00
$0.612$15,912.00
Need more?
Sign in to add projects and notes