Reference Only

ERZ-VF2M470

Varistors 47V 125A SMD SUR ABSORB ZNR VF

Manufacturer:

Mfr Part:
ERZ-VF2M470

TTI Part:
ERZ-VF2M470

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesVF
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC30 VAC
Voltage Rating DC38 VDC
Varistor Voltage47 V
Clamping Voltage93 V
Peak Surge Current125 A
Surge Energy Rating1.8 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height3.2 mm
Length8 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
TypeTransient/Surge Absorbers
Width6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.584$1,168.00
$0.578$2,312.00
$0.573$3,438.00
$0.567$5,670.00
$0.561$8,976.00
$0.556$14,456.00
Need more?

My Notes

Sign into see notes.