Reference Only

ERZ-VF2M390

End of Life
Varistors 39V 125A SMD SUR ABSORB ZNR VF

Manufacturer:

Mfr Part:
ERZ-VF2M390

TTI Part:
ERZ-VF2M390

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesVF
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC25 VAC
Voltage Rating DC31 VDC
Varistor Voltage39 V
Clamping Voltage77 V
Peak Surge Current125 A
Surge Energy Rating1.5 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height3.2 mm
Length8 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
TypeTransient/Surge Absorbers
Width6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.603$1,206.00
$0.597$2,388.00
$0.591$3,546.00
$0.585$5,850.00
$0.578$9,248.00
$0.572$14,872.00
Need more?

My Notes

Sign into see notes.