Reference Only

ERZ-V20D821

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A821

Manufacturer:

Mfr Part:
ERZ-V20D821

TTI Part:
ERZ-V20D821

EDA / CAD Models

Alternate Part Number

ERZ-E14A821

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC510 VAC
Voltage Rating DC670 VDC
Varistor Voltage820 V
Clamping Voltage1.355 kV
Diameter20 mm
Peak Surge Current7.5 kA
Surge Energy Rating460 J
Capacitance530 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing10 mm
Length25.5 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

6,400
On Order
6,400 expected 10-Nov-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.25$1,250.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.