Reference Only

ERZ-V20D820

Varistors 50V 100A CLAMP

Manufacturer:

Mfr Part:
ERZ-V20D820

TTI Part:
ERZ-V20D820

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC50 VAC
Voltage Rating DC65 VDC
Varistor Voltage82 V
Clamping Voltage135 V
Diameter20 mm
Peak Surge Current10 kA
Surge Energy Rating56 J
Capacitance7500 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing10 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
TypeZNR Transient/Surge Absorbers

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

34,650
On Order
34,650 expected on  from 11-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.82$20.50
$0.81$40.50
$0.723$72.30
$0.678$169.50
$0.595$1,190.00
$0.589$1,767.00
$0.583$2,915.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.