Reference Only
ERZ-V20D680
End of Life
Varistors 68V 2000A ZNR SUR ABSORBER 20MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Varistors | |
| Series | V | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 40 VAC | |
| Voltage Rating DC | 56 VDC | |
| Varistor Voltage | 68 V | |
| Clamping Voltage | 135 V | |
| Diameter | 20 mm | |
| Max Surge Current | 3 A | |
| Surge Energy Rating | 49 J | |
| Capacitance | 11.5 nF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Lead Spacing | 10 mm | |
| Length | 24.5 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | ZNR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $45.00 | |
| $0.88 | $88.00 | |
| $0.86 | $215.00 | |
| $0.84 | $420.00 | |
| $0.82 | $820.00 | |
| $0.81 | $1,620.00 | |
| $0.79 | $2,370.00 | |
| $0.77 | $3,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes