Reference Only

ERZ-V20D470

End of Life
Varistors 47V 2000A ZNR SUR ABSORBER 20MM

Manufacturer:

Mfr Part:
ERZ-V20D470

TTI Part:
ERZ-V20D470

EDA / CAD Models

Alternate Part Number

V47ZA20P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC30 VAC
Voltage Rating DC38 VDC
Varistor Voltage47 V
Clamping Voltage93 V
Diameter20 mm
Max Surge Current3 A
Surge Energy Rating34 J
Capacitance13.5 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing10 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,950
On Order
4,950 expected on  from 10-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.15$57.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes