Reference Only

ERZ-V20D220

End of Life
Varistors 22V 2000A ZNR SUR ABSORBER 20MM

Manufacturer:

Mfr Part:
ERZ-V20D220

TTI Part:
ERZ-V20D220

EDA / CAD Models

Alternate Part Number

V20E14P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Varistor Voltage22 V
Clamping Voltage43 V
Diameter20 mm
Max Surge Current3 A
Surge Energy Rating16 J
Capacitance30 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing10 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,900
On Order
1,900 expected 25-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.15$57.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes